PCB terminal, 7 pole, pitch 2.5 mm, AWG 24-10, 2 A, spring-clamp connection, green, 1989793

PCB terminal, 7 pole, pitch 2.5 mm, AWG 24-10, 2 A, spring-clamp connection, green, 1989793
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 6 недель
680 руб.
от 10 шт.560 руб.
от 100 шт.419 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Альтернативные предложения1
Номенклатурный номер: 8026552537
Артикул: 1989793
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\PCB Terminal Blocks
Terminal Blocks
Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Color: Green
Connection Method: Push-In
Contact Material: Copper
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Phoenix Contact
Mounting Angle: 45 deg
Mounting Style: PCB Mount
Number of Positions: 7 Position
Part # Aliases: PTSA_0.5/_7-2.5-F PTSA05725F
Pitch: 2.5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Series: PTSA
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: COMBICON Compact
Voltage Rating: 63 V
Wire Gauge Max: 20 AWG
Wire Gauge Min: 24 AWG

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.