Through terminal block, spring balancer connection, 0.08-4.0 mm², 2 pole, 8 kV, yellow/green, 3244148

Through terminal block, spring balancer connection, 0.08-4.0 mm², 2 pole, 8 kV, yellow/green, 3244148
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 6 недель
1 210 руб.
от 10 шт.940 руб.
Добавить в корзину 1 шт. на сумму 1 210 руб.
Альтернативные предложения1
Номенклатурный номер: 8026553632
Артикул: 3244148
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\Series Terminals
Terminal Blocks Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Color: Green/Yellow
Connection Method: Spring Cage
Current Rating: 17.5 A
Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -60 C
Mounting Style: DIN Rail(NS 35/7.5, NS 35/15)
Part # Aliases: MSB_2.5-NS_35-PE MSB25NS35PE
Product Category: DIN Rail Terminal Blocks
Product Type: DIN Rail Terminal Blocks
Subcategory: Terminal Blocks
Type: Mini Feed Through
Wire Gauge Max: 12 AWG
Wire Gauge Min: 28 AWG
Wire Gauge Range: 28 AWG to 12 AWG

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.