PCB terminal, 4 pole, pitch 3.5 mm, AWG 24-16, 8 A, spring-clamp connection, green, 1985218

Фото 1/5 PCB terminal, 4 pole, pitch 3.5 mm, AWG 24-16, 8 A, spring-clamp connection, green, 1985218
Изображения служат только для ознакомления,
см. техническую документацию
220 шт., срок 6 недель
390 руб.
от 10 шт.330 руб.
от 100 шт.239 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Альтернативные предложения3
Номенклатурный номер: 8026556149
Артикул: 1985218
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks
4 Position Wire to Board Terminal Block 45В° (135В°) Angle with Board 0.138" (3.50mm) Through Hole

Технические параметры

Color Green
Current 2A
ECCN EAR99
Housing Material Polyamide (PA), Nylon
HTSUS 8536.69.4040
Mating Orientation 45В° (135В°) Angle with Board
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Package Bulk
Pitch 0.138"" (3.50mm)
Positions Per Level 4
RoHS Status RoHS Compliant
Voltage 300V
Wire Gauge 16-24 AWG
Wire Termination Screwless - Spring Cage, Tension Clamp
Colour Green
Current Rating 2A
Material Nylon
Series PTSA 1.5/4-3.5-Z
Termination Method Solder
Voltage Rating 250 V
Brand: Phoenix Contact
Color: Green
Connection Method: Push-In
Contact Material: Copper
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 220
Flammability Rating: UL 94 V-2
Manufacturer: Phoenix Contact
Mounting Angle: 45 deg
Mounting Style: PCB Mount
Number of Positions: 4 Position
Packaging: Bulk
Part # Aliases: PTSA_1.5/_4-3.5-Z PTSA15435Z
Pitch: 3.5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Series: PTSA 1.5
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: COMBICON Compact
Voltage Rating: 250 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 20 AWG
Wire Orientation: 45 Deg
Connection Method Push-In
Contact Material Copper
Factory Pack Quantity 220
Flammability Rating UL 94 V-2
Mounting Angle 45 deg
Mounting Style PCB Mount
Number of Positions 4 Position
Packaging Bulk
Product Fixed Terminal Blocks
Termination Style Solder Pin
Tradename COMBICON Compact
Wire Gauge Max 16 AWG
Wire Gauge Min 20 AWG
Wire Orientation 45 Deg

Техническая документация

Datasheet
pdf, 211 КБ
Datasheet
pdf, 124 КБ
Datasheet
pdf, 350 КБ
Datasheet
pdf, 350 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.