Single High Slew Rate Operational Amplifier, SOIC-8, LT1363CS8#PBF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 670 руб.
Добавить в корзину 1 шт.
на сумму 1 670 руб.
Описание
Semiconductors\Analog ICs
Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP
Технические параметры
Amplifier Type: | High Speed |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 90 dB |
en - Input Voltage Noise Density: | 9 nV/rtHz |
Factory Pack Quantity: | 100 |
Gain V/V: | 9 V/mV |
GBP - Gain Bandwidth Product: | 70 MHz |
Ib - Input Bias Current: | 2 uA |
In - Input Noise Current Density: | 1 pA/rtHz |
Ios - Input Offset Current: | 350 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 50 MOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 6.3 mA |
Output Current per Channel: | 60 mA |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 100 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1 kV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 3 V |
Vos - Input Offset Voltage: | 500 uV |
Automotive | No |
Maximum Input Bias Current - (uA) | 2@??15V |
Maximum Input Offset Current - (uA) | 0.35@??15V |
Maximum Input Offset Voltage - (mV) | 1.5@??5V |
Maximum Supply Current - (mA) | 7.2@??5V |
Military | No |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 8 |
Process Technology | BiCOM |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Typical Gain Bandwidth Product - (MHz) | 50 |
Typical Slew Rate - (V/us) | 450@??5V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем