Cover cap for sealed connector, 2112295-1

Cover cap for sealed connector, 2112295-1
Изображения служат только для ознакомления,
см. техническую документацию
1 060 руб.
−14%
после авторизации ›
от 10 шт.800 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Номенклатурный номер: 8026557975
Артикул: 2112295-1
Бренд: TE Connectivity

Описание

Connectors\Automotive Connectors
Heavy Duty Sealed Connector System
TE Connectivity's (TE) AMP Heavy Duty Sealed Connector System is targeted for the commercial vehicle industry and off-road applications. This wire-to-wire and wire-to-device connector system is designed to meet the rigorous demands of an industry that requires the highest performance standards. TE's Heavy Duty Sealed Connector System consists of five groups of connectors in different sizes, from 2- to 18-way connectors. TE's AMP Heavy Duty Sealed Connector System also has mixed combinations with signal and power lines available.

Технические параметры

Accessory Type: Protection Cap
Brand: TE Connectivity/AMP
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 550
Manufacturer: TE Connectivity
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Subcategory: Automotive Connectors

Техническая документация

Datasheet
pdf, 217 КБ