PCB terminal, 2 pole, pitch 3.5 mm, AWG 24-16, 8 A, spring-clamp connection, green, 1984963
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
401 шт., срок 6 недель
190 руб.
от 10 шт. —
170 руб.
от 100 шт. —
123 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Альтернативные предложения4
Описание
Connectors\Terminal Blocks\PCB Terminal Blocks
2 Position Wire to Board Terminal Block 45В° (135В°) Angle with Board 0.138" (3.50mm) Through Hole
Технические параметры
Color | Green |
Current | 2A |
ECCN | EAR99 |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.4040 |
Mating Orientation | 45В° (135В°) Angle with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Package | Bulk |
Pitch | 0.138"" (3.50mm) |
Positions Per Level | 2 |
RoHS Status | RoHS Compliant |
Voltage | 300V |
Wire Gauge | 16-24 AWG |
Wire Termination | Screwless - Spring Cage, Tension Clamp |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Housing Color | Green |
Insulation Resistance (MOhm) | 5 |
Maximum Current Rating (A) | 8 |
Maximum Operating Temperature (°C) | 100 |
Maximum Voltage Rating | 250V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Circuits | 2 |
Number of Contacts | 2 |
Number of Rows | 1 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 3.5 |
Termination Method | Solder |
Type | PC Terminal Block |
Colour | Green |
Current Rating | 2A |
Material | Nylon |
Series | PTSA 1.5/2-3.5-F |
Voltage Rating | 250 V |
Brand: | Phoenix Contact |
Color: | Green |
Connection Method: | Push-In |
Contact Material: | Copper |
Current Rating: | 8 A |
Factory Pack Quantity: Factory Pack Quantity: | 420 |
Flammability Rating: | UL 94 V-2 |
Manufacturer: | Phoenix Contact |
Mounting Angle: | 45 deg |
Mounting Style: | PCB Mount |
Number of Positions: | 2 Position |
Packaging: | Bulk |
Part # Aliases: | PTSA_1.5/_2-3.5-F PTSA15235F |
Pitch: | 3.5 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Series: | PTSA 1.5 |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Tradename: | COMBICON Compact |
Voltage Rating: | 200 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 20 AWG |
Wire Orientation: | Horizontal |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары