AD7982BRMZ, АЦП 18-бит, 1 MSPS pulsar 7mW ADC

Фото 1/2 AD7982BRMZ, АЦП 18-бит, 1 MSPS pulsar 7mW ADC
Изображения служат только для ознакомления,
см. техническую документацию
4 110 руб.
от 2 шт.3 930 руб.
от 3 шт.3 700 руб.
от 4 шт.3 550 руб.
Добавить в корзину 1 шт. на сумму 4 110 руб.
Номенклатурный номер: 8026707549
Артикул: AD7982BRMZ
Бренд: Analog Devices

Описание

Микросхемы / ЦАП, АЦП, Кодеки, Преобразователи / Аналого-Цифровые Преобразователи (АЦП)
АЦП 18-бит, 1 MSPS pulsar 7mW ADC

Технические параметры

Корпус MSOP10
Analog Supply Voltage: 2.5 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 2.5 V
DNL - Differential Nonlinearity: -0.85 LSB/1.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: +/-0.023%FSR
INL - Integral Nonlinearity: +/-2 LSB
Input Type: Differential
Input Voltage: +/-5 V
Interface Type: 3-Wire, Microwire, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.5 V
Package / Case: MSOP-10
Packaging: Tube
Pd - Power Dissipation: 8.6 mW
Power Consumption: 7 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 18 bit
Sample and Hold: Yes
Sampling Rate: 1 MS/s
Series: AD7982
SNR - Signal to Noise Ratio: 98 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 2.5 V
Supply Voltage - Min: 2.5 V
Type: S/H ADC
Architecture SAR
Brand Analog Devices
DNL - Differential Nonlinearity -0.85 LSB/1.5 LSB
Factory Pack Quantity 50
Gain Error +/-0.023%FSR
Height 0.85 mm
INL - Integral Nonlinearity +/-2 LSB
Input Type Differential
Input Voltage +/-5 V
Interface Type Serial, 3-Wire, 4-Wire, SPI
Length 3 mm
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Inputs 1 Input
Number of Channels 1 Channel
Number of Converters 1 Converter
Operating Supply Voltage 2.5 V
Package / Case MSOP-10
Packaging Tube
Pd - Power Dissipation 8.6 mW
Power Consumption 7 mW
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type External
Resolution 18 bit
RoHS Details
Sample and Hold Yes
Sampling Rate 1 MS/s
Series AD7982
SNR - Signal to Noise Ratio 98 dB
Type S/H ADC
Width 3 mm
Вес, г 0.15

Техническая документация

Datasheet
pdf, 537 КБ
Документация
pdf, 797 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем