Interface IC AND gate 4-element 2-IN CMOS, HEF4081BT, SOIC-14
150 руб.
от 10 шт. —
93 руб.
от 100 шт. —
72 руб.
от 500 шт. —
53.63 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Описание
Semiconductors\Logic Devices
IC, 4000 LOCMOS, SMD, 4081, SOIC14; Logic Family / Base Number:HEF4081; Logic Type:AND; Output Current:2.4mA; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:15.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:HEF4000; Logic IC Base Number:4081; Operating Temperature Min:-40°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:4081; IC Generic Number:4081; Logic Function Number:4081; Logic IC Base Number:4081; Logic IC Function:Quadruple 2-Input AND Gate; No. of Gates:4; Operating Temperature Range:-40°C to +70°C; Output Current Max:3.4mA; Supply Voltage:15V; Supply Voltage Range:4.5V to 15.5V; Termination Type:Surface Mount Device
Технические параметры
High Level Output Current | -4.2(mA) |
Logic Family | 4000 |
Logical Function | AND |
Low Level Output Current | 4.2(mA) |
Mounting | Surface Mount |
Number of Elements | 4 |
Number of Inputs | 2-IN |
Number of Output Enables per Element | 0 |
Number of Outputs | 1 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 15(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Supply Voltage (Typ) | 3.3/5/9/12(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SO |
Packaging | Tape and Reel |
Pin Count | 14 |
Quiescent Current | 1(uA) |
Rad Hardened | No |
Technology | CMOS |
Техническая документация
Datasheet HEF4081B
pdf, 751 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем