PTC thermistor, 250 Ω (250R), 110 °C, 550R / 1K33

PTC thermistor, 250 Ω (250R), 110 °C, 550R / 1K33
Изображения служат только для ознакомления,
см. техническую документацию
1335 шт., срок 7 недель
1 000 руб.
от 10 шт.580 руб.
от 50 шт.441 руб.
от 500 шт.333.33 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8026842148
Артикул: B59008C0110A040
Бренд: EPCOS

Описание

Passive Components\Thermistors and Varistors
PTC Thermistors

EPCOS PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes EPCOS PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.

Технические параметры

Brand: EPCOS/TDK
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: EPCOS/TDK
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: 0 C
Mounting Style: PCB Mount
Packaging: Bulk
Part # Aliases: B59008C110A40
Product Category: PTC(Positive Temperature Coefficient)Thermistors
Product Type: PTC Thermistors
Resistance: < 250 Ohms
Series: B59008C
Subcategory: Thermistors
Termination Style: Radial
Voltage: 30 V

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.