SMD TVS diode, Unidirectional, 400 W, 5 V, DO-214AC, SMAJ5.0A
см. техническую документацию
Описание
The SMAJ series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
• 400W Peak pulse power capability at 10x1000µs waveform
• Glass passivated junction
• Low inductance
• Excellent clamping capability
• 0.01% Repetition rate (duty cycle)
• <1ps from 0V to V(BR) Minimum fast response time
• Available in unidirectional and bidirectional
• ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
• EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
• -65 to 150°C Operating temperature range
Технические параметры
Clamping Voltage Max | 9.2В |
Reverse Standoff Voltage | 5В |
Импульсная Рассеиваемая Мощность | 400Вт |
Количество Выводов | 2вывод(-ов) |
Линейка Продукции | SMAJ |
Максимальное Напряжение Пробоя | 7В |
Минимальное Значение Напряжения Пробоя | 6.4В |
Полярность Ограничителя Бросков Напряжения | Однонаправленный |
Стиль Корпуса Диода | SMA |
RoHS Compliant | Yes |
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 9.2V |
Maximum Operating Temperature | +150 °C |
Maximum Peak Pulse Current | 43.5A |
Maximum Reverse Leakage Current | 800µA |
Maximum Reverse Stand-off Voltage | 5V |
Minimum Breakdown Voltage | 6.4V |
Minimum Operating Temperature | -65 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AC(SMA) |
Peak Pulse Power Dissipation | 400W |
Pin Count | 2 |
Test Current | 10mA |
Width | 2.79mm |
Brand: | Littelfuse |
Breakdown Voltage: | 6.4 V |
Clamping Voltage: | 9.2 V |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Ipp - Peak Pulse Current: | 43.5 A |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-214AC-2 |
Pd - Power Dissipation: | 3.3 W |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 400 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SMAJ |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 30 kV |
Vesd - Voltage ESD Contact: | 30 kV |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 5 V |
Максимальная Рабочая Температура | 150°C |
Тип Монтажа Диода | SMD(Поверхностный Монтаж) |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
Lead Shape | J-Lead |
Maximum Clamping Voltage (V) | 9.2 |
Maximum Forward Voltage (V) | 3.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 43.5 |
Maximum Power Dissipation (mW) | 3300 |
Maximum Reverse Leakage Current (uA) | 800 |
Maximum Reverse Stand-Off Voltage (V) | 5 |
Minimum Breakdown Voltage (V) | 6.4 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Surge Current (A) | 60 |
Peak Pulse Power Dissipation (W) | 400 |
PPAP | No |
Standard Package Name | DO-214-AC |
Supplier Package | SMA |
Test Current (mA) | 10 |
Breakdown Voltage | 6.4V |
Peak Pulse Current (Ipp)@10/1000us | 43.5A |
Reverse Leakage Current (Ir) | 800uA |
Reverse Stand-Off Voltage (Vrwm) | 5V |
Type | TVS |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.