INA253A3QPWRQ1, Current Sense Amplifiers AEC-Q100, 80V, bi-directional, precision current sense amp w/pwm rejection & int. shunt resistor 20

INA253A3QPWRQ1, Current Sense Amplifiers AEC-Q100, 80V, bi-directional, precision current sense amp w/pwm rejection & int. shunt resistor 20
Изображения служат только для ознакомления,
см. техническую документацию
1 290 руб.
от 10 шт.1 070 руб.
от 100 шт.791 руб.
от 250 шт.697.91 руб.
Добавить в корзину 1 шт. на сумму 1 290 руб.
Номенклатурный номер: 8004999375
Артикул: INA253A3QPWRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
INA253/INA253-Q1 Current-Shunt Monitor
Texas Instruments INA253/INA253-Q1 Current-Shunt Monitor is a voltage-output, current sense amplifier with an integrated shunt resistor of 2mΩ. The INA253/INA253-Q1 is designed to monitor bidirectional currents over a wide common-mode range from -4V to +80V, independent of the supply voltage. Three fixed gains are available: 100mV/A, 200mV/A, and 400mV/A. The integration of the precision resistor with a zero-drift chopped amplifier provides calibration equivalent measurement accuracy. This integration also provides ultra-low temperature drift performance of 15 ppm/°C and an optimized Kelvin layout for the sensing resistor.

Технические параметры

3 dB Bandwidth: 350 kHz
Amplifier Type: High-Side Current Sense Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 125 dB
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2000
Gain Error: 0.05%
Gain V/V: 400 mV/A
GBP - Gain Bandwidth Product: 350 kHz
Ib - Input Bias Current: 90 uA
Input Type: Common Mode
Ios - Input Offset Current: 15 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 3 mA
Output Type: Analog
Package / Case: TSSOP-20
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 5 mA/V
Qualification: AEC-Q100
Series: INA190
Settling Time: 10 us
Shutdown: No Shutdown
SR - Slew Rate: 2.4 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Topology: Zero-Drift
Vcm - Common Mode Voltage: -4 V to 80 V
Вес, г 0.09

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем