BSC123N08NS3G, Диод выпрямительный PG-TDSON-8

Фото 1/6 BSC123N08NS3G, Диод выпрямительный PG-TDSON-8
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8026989900
Артикул: BSC123N08NS3G

Описание

Описание Диод выпрямительный PG-TDSON-8

Технические параметры

Channel Mode Enhancement
Channel Type N
Maximum Continuous Drain Current 55 A
Maximum Drain Source Resistance 24 mΩ
Maximum Drain Source Voltage 80 V
Maximum Gate Source Voltage -20 V, +20 V
Maximum Gate Threshold Voltage 3.5V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 66 W
Minimum Gate Threshold Voltage 2V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type TDSON
Pin Count 8
Series OptiMOS 3
Transistor Configuration Single
Typical Gate Charge @ Vgs 19 nC @ 10 V
Width 6.1mm
Brand: Infineon Technologies
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 5000
Fall Time: 4 ns
Forward Transconductance - Min: 22 S
Id - Continuous Drain Current: 55 A
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: TDSON-8
Part # Aliases: BSC123N8NS3GXT SP000443916 BSC123N08NS3GATMA1
Pd - Power Dissipation: 66 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 25 nC
Rds On - Drain-Source Resistance: 10.3 mOhms
Rise Time: 18 ns
Series: OptiMOS 3
Subcategory: MOSFETs
Technology: Si
Tradename: OptiMOS
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 12 ns
Vds - Drain-Source Breakdown Voltage: 80 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2 V
Brand Infineon Technologies
Configuration 1 N-Channel
Factory Pack Quantity 5000
Fall Time 4 ns
Forward Transconductance - Min 22 S
Height 1.27 mm
Id - Continuous Drain Current 55 A
Length 5.9 mm
Manufacturer Infineon
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case TDSON-8
Packaging Reel
Part # Aliases BSC123N08NS3GATMA1 BSC123N08NS3GXT SP000443916
Pd - Power Dissipation 66 W
Product Category MOSFET
Qg - Gate Charge 25 nC
Rds On - Drain-Source Resistance 10.3 mOhms
Rise Time 18 ns
RoHS Details
Technology Si
Tradename OptiMOS
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 19 ns
Typical Turn-On Delay Time 12 ns
Vds - Drain-Source Breakdown Voltage 80 V
Vgs - Gate-Source Voltage 20 V
Vgs th - Gate-Source Threshold Voltage 2 V
Transistor Material Si
Unit Weight 0.006067 oz
Вес, г 0.2

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов