FMMT497TA, Транзистор: NPN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
58 руб.
от 25 шт. —
36 руб.
Добавить в корзину 1 шт.
на сумму 58 руб.
Описание
Описание Транзистор: NPN
Технические параметры
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Material | Si |
Maximum Base Emitter Saturation Voltage (V) | 1 25mA 250mA |
Maximum Collector Base Voltage (V) | 300 |
Maximum Collector Cut-Off Current (nA) | 100 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.2 10mA 100mA|0.3 25mA 250mA |
Maximum Collector-Emitter Voltage (V) | 300 |
Maximum DC Collector Current (A) | 0.5 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 500 |
Maximum Transition Frequency (MHz) | 75(Min) |
Minimum DC Current Gain | 100 1mA 10V|80 100mA 10V|20 250mA 10V |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Product Category | Bipolar Small Signal |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Type | NPN |
Brand: | Diodes Incorporated |
Collector- Base Voltage VCBO: | 300 V |
Collector- Emitter Voltage VCEO Max: | 300 V |
Collector-Emitter Saturation Voltage: | 300 mV |
Configuration: | Single |
Emitter- Base Voltage VEBO: | 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain Bandwidth Product fT: | 75 MHz |
Manufacturer: | Diodes Incorporated |
Maximum DC Collector Current: | 500 mA |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 500 mW |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Series: | FMMT497 |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | NPN |
Maximum Collector Base Voltage | 300 V |
Maximum Collector Emitter Voltage | 300 V |
Maximum DC Collector Current | 500 mA |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 75 MHz |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 500 mW |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Transistor Configuration | Single |
Transistor Type | NPN |
Base Part Number | FMMT497 |
Current - Collector (Ic) (Max) | 500mA |
Current - Collector Cutoff (Max) | 100nA |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 100mA, 10V |
Frequency - Transition | 75MHz |
Manufacturer | Diodes Incorporated |
Operating Temperature | -55В°C ~ 150В°C(TJ) |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Power - Max | 500mW |
Series | - |
Supplier Device Package | SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 25mA, 250mA |
Voltage - Collector Emitter Breakdown (Max) | 300V |
Вес, г | 0.008 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов