Dual voltage comparator, PDIP-8, LM2903N
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
86 руб.
от 100 шт. —
71 руб.
Добавить в корзину 1 шт.
на сумму 86 руб.
Описание
Semiconductors\Analog ICs
Описание IC: comparator; low-power; Cmp: 2; 1.5us; THT; DIP8; tube; 250nA Характеристики Категория | Микросхема |
Тип | компаратор |
Вид | low-power |
Монтаж | THT |
Мин.напряжение питания, В | 2 |
Макс.напряжение питания, В | 36 |
Технические параметры
Comparator Type | Differential |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of Channels per Chip | 2 |
Output Type | Open Collector, Open Drain |
Package Type | PDIP |
Pin Count | 8 |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±1 →±18V |
Typical Response Time | 1.3µs |
Typical Voltage Gain | 200 V/mV |
Width | 6.6mm |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Through Hole |
Manufacturer Type | Voltage Comparator |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.25@5V |
Maximum Input Offset Voltage (mV) | 7@30V |
Maximum Operating Supply Voltage (V) | ±18|36 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 780 |
Maximum Propagation Delay Time (ns) | 700(Typ) |
Maximum Quiescent Current (mA) | 1@5V |
Maximum Single Supply Voltage (V) | 36 |
Maximum Test Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2 |
Minimum Test Temperature (°C) | -40 |
Mounting | Through Hole |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Standard Package Name | DIP |
Supplier Package | PDIP |
Typical Output Current (mA) | 16@5V |
Typical Response Time (us) | 1.5 |
Typical Response Time Range (us) | 0.5 to 5 |
Typical Voltage Gain (dB) | 100 |
Typical Voltage Gain Range (dB) | 90 to 110 |
Dual Supply Voltage (Max) | ±18(V) |
Dual Supply Voltage (Min) | ±1(V) |
Input Bias Current (Typ) | 250 nA |
Input Offset Voltage | 7(mV) |
Number of Elements | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | INDUSTRIALC |
Power Dissipation | 780(W) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Response Time | 1500(ns) |
Single Supply Voltage (Max) | 36(V) |
Single Supply Voltage (Min) | 2(V) |
Single Supply Voltage (Typ) | 3/5/9/12/15/18/24/28(V) |
Supply Current | 1(mA) |
Supply Current (Max) | 1 mA |
Technology | Bipolar |
Voltage Gain in dB | 100(dB) |
Вес, г | 0.332 |
Техническая документация
Datasheet
pdf, 1680 КБ
Документация
pdf, 1523 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем