2373-05-000, High Temperature Multi-pole Reed Relay 3 Form A

2373-05-000, High Temperature Multi-pole Reed Relay 3 Form A
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6 недель
8 990 руб.
от 10 шт.7 950 руб.
Добавить в корзину 1 шт. на сумму 8 990 руб.
Альтернативные предложения1
Номенклатурный номер: 8027755338
Артикул: 2373-05-000
Бренд: Coto Technology

Описание

Relays\Electromechanical Relays\Reed Relays
2270 & 2370 High-Temperature Reed Relays

Coto Technology 2270 and 2370 High-Temperature Reed Relays are ideally suited to the needs of automated test equipment and instrumentation requiring +125°C operation. The components all feature hermetically sealed contacts and provide long life/high reliability. The 2370 series are multi-pole relays (0.056 sq. inches/pole - 3-pole relay) and are available with 2 Form A, 3 Form A, and 2 Form C contacts. The 2270 components offer a very small footprint (0.17in 2 ) and high insulation resistance.

Технические параметры

Brand: Coto Technology
Coil Resistance: 500 Ohms
Coil Voltage: 5 VDC
Contact Form: 3PST(3 Form A)
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Coto Technology
Maximum Switched Current: 500 mA
Maximum Switched Power: 10 W
Packaging: Tube
Product Category: Reed Relays
Product Type: Reed Relays
Relay Contact Form: 3 Form A(3PST-NO)
Series: 2370
Subcategory: Relays
Switching Voltage: 200 VAC, 200 VDC
Termination Style: Through Hole

Техническая документация

Datasheet
pdf, 408 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.