66504-9, Automotive Connectors SOCKET CONTACT 24-20 sel gold o/nickel

Фото 1/5 66504-9, Automotive Connectors SOCKET CONTACT 24-20 sel gold o/nickel
Изображения служат только для ознакомления,
см. техническую документацию
38 руб.
−14%
после авторизации ›
от 427 шт.30 руб.
от 854 шт.28 руб.
Добавить в корзину 1 шт. на сумму 38 руб.
Номенклатурный номер: 8027761330
Артикул: 66504-9
Бренд: TE Connectivity

Описание

Connectors\Automotive Connectors
Описание Контакт, "мама", 20, позолота, 0,2-0,6мм2, 24AWG-20AWG, AMPLIMITE Характеристики
Категория Аксессуар

Технические параметры

Contact Material Phosphor Bronze
Contact Plating Gold over Nickel, Gold over Palladium Nickel
Contact Size 20
Contact Type Socket
Current Rating 2A
Gender Female
Series AMPLIMITE HDP-20
Termination Method Crimp
Wire Size 24 → 20 AWG
Application: Signal
Brand: TE Connectivity/AMP
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Type: Socket
Current Rating: 2 A
Description/Function: D-Sub Connector Contacts
Factory Pack Quantity: Factory Pack Quantity: 1000
Gender: Socket(Female)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Contacts
Series: HDP-20
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: AMPLIMITE
Type: Contact
Wire Gauge Max: 20 AWG
Wire Gauge Min: 24 AWG
Wire Gauge Range: 24 AWG to 20 AWG
Connector contact
Connector series AMPLIMITE
Electrical mounting crimped
Kind of connector female
Kind of package bulk
Manufacturer TE Connectivity
Plating thickness 0.76µm
Type of connector circular
Wire cross-section 0.2…0.6mm2

Техническая документация

Datasheet
pdf, 409 КБ
Чертеж
pdf, 152 КБ