D2440D, Solid State Relays - Industrial Mount 40A 280VAC DUAL

Фото 1/6 D2440D, Solid State Relays - Industrial Mount 40A 280VAC DUAL
Изображения служат только для ознакомления,
см. техническую документацию
27 280 руб.
от 13 шт.24 310 руб.
от 26 шт.23 650 руб.
Добавить в корзину 1 шт. на сумму 27 280 руб.
Номенклатурный номер: 8027761741
Артикул: D2440D
Бренд: Crydom

Описание

Relays and I/O Modules\Solid State Relay
Zero Voltage Switching Integral snubber circuit Dimensions: H33.2 x W45.7 x D58.4mm Terminal Type Fastons; Square Pins

Технические параметры

Contact Form SPST(1 Form A)
Control Voltage Range 4 VDC to 15 VDC
Factory Pack Quantity 20
Input Current 13 mA
IP Rating IP00
Load Current Rating 40 A
Load Voltage Rating 24 VAC to 280 VAC
Maximum Operating Temperature +80 C
Minimum Operating Temperature -40 C
Mounting Style Panel Mount
Output Type SCR
Package - Case Hockey Puck
Pd - Power Dissipation 500 mW
Product Solid State Relays
Relay Contact Form 2 Form A(DPST-NO)
Series Dual
Termination Style Screw
Type Controller
Load Voltage Range 24 → 280V ac
Maximum Control Voltage 15 V
Maximum Load Current 40 A
Maximum Load Voltage 280 V
Minimum Load Current 0.15 A
Mounting Type Surface Mount
Operating Temperature Range -40 →+80°C
Output Device SCR
Switching Type Zero Cross

Техническая документация