RGC4W300W008A-001, Non-Isolated DC/DC Converters 300W 3-53Vin 9.6-48Vout 8A Standard

RGC4W300W008A-001, Non-Isolated DC/DC Converters 300W 3-53Vin 9.6-48Vout 8A Standard
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 6-7 недель
17 800 руб.
Добавить в корзину 1 шт. на сумму 17 800 руб.
Альтернативные предложения2
Номенклатурный номер: 8027761854
Артикул: RGC4W300W008A-001
Бренд: TDK (TDK-Lambda)

Описание

Power\DC/DC Converters
RGC Series DC-DC Buck-Boost Converters
TDK-Lambda RGC Series Non-Isolated DC-DC Buck-Boost Converters offer a 9V to 53V input voltage range, 300W maximum power rating, and 8A to 12.5A current range. These converters are encapsulated in a five-sided aluminum case and rated to temperatures of up to +115°C. The RGC converter modules have an industry-standard 1/16th brick pin-out construction, are qualified for MIL-STD-810G, and are designed for fanless conduction-cooled applications. Additional features include remote On/Off, remote sense and output trim, frequency synchronization, and output current monitoring. TDK-Lambda RGC Series Non-Isolated DC-DC Buck-Boost Converters offer a wide output adjustment range that allows one model to be used in multiple positions, assisting in inventory and part number reduction.

Технические параметры

Brand: TDK-Lambda
Industry: Industrial
Input Voltage, Max: 53 V
Input Voltage, Min: 9 V
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +115 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 8 A
Output Power: 300 W
Output Voltage-Channel 1: 9.6 V to 48 V
Packaging: Tray
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: RGC
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 1929 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.