SS441R, Board Mount Hall Effect / Magnetic Sensors flat TO-92 low gauss

Фото 1/2 SS441R, Board Mount Hall Effect / Magnetic Sensors flat TO-92 low gauss
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 95 шт.400 руб.
от 238 шт.361 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Посмотреть аналоги1
Номенклатурный номер: 8027761877
Артикул: SS441R

Описание

Sensors and Transducers\Magnetic Sensors
The Honeywell unipolar Hall ICs sensor are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet.

Технические параметры

Factory Pack Quantity 1000
Maximum Operating Temperature +150 C
Maximum Output Current 8 mA
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Operating Point Min-Max 35 G to 135 G
Operating Supply Current 3.5 mA
Operating Supply Voltage 24 V
Package - Case TO-92-Flat-3
Release Point Min-Max Brp 10 G to 120 G
Supply Voltage - Max 24 V
Supply Voltage - Min 3 V
Type Unipolar
Magnetic Type Unipolar
Mounting Type Surface Mount
Package Type SOT 23
Pin Count 3
Technology Digital

Техническая документация

Datasheet
pdf, 705 КБ