535-32AA20-104, Industrial Temperature Sensors Surface 100,000 Ohm +/-1.0

Фото 1/2 535-32AA20-104, Industrial Temperature Sensors Surface 100,000 Ohm +/-1.0
Изображения служат только для ознакомления,
см. техническую документацию
14 010 руб.
от 50 шт.12 170 руб.
Добавить в корзину 1 шт. на сумму 14 010 руб.
Номенклатурный номер: 8027762028
Артикул: 535-32AA20-104

Описание

Sensors and Transducers\Temperature Sensor
Industrial Temperature Sensors Surface 100,000 Ohm +/-1.0

Технические параметры

Accuracy +25 C
Description-Function Surface Temperature Probe
Factory Pack Quantity 50
Product Temperature Probes
Resistance 100 kOhms
Series 500
Technology NTC Thermistor
Temperature Range -60 C to+300 C
Brand Honeywell
Description/Function Surface Temperature Sensing
Manufacturer Honeywell
Product Category Industrial Temperature Sensors
RoHS Details
Accuracy: +25 C
Brand: Honeywell
Description/Function: Surface Temperature Probe
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Honeywell
Product Category: Industrial Temperature Sensors
Product Type: Temperature Sensors
Product: Temperature Probes
Resistance: 100 kOhms
Series: 500
Subcategory: Sensors
Technology: NTC Thermistor
Temperature Range: -60 C to+300 C

Техническая документация

Datasheet
pdf, 150 КБ