DBT71210, Reed Relays HV RELAYS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7-8 недель
15 360 руб.
Добавить в корзину 1 шт.
на сумму 15 360 руб.
Альтернативные предложения1
Описание
Relays and I/O Modules\Reed Relays
These high voltage PCB and panel mount reed relays have high isolation voltages of up to 15kV. Applications include test equipment and high voltage power supplies.
Технические параметры
Coil Current | 50mA |
Coil Resistance | 240 Ohms |
Coil Type | Non Latching |
Coil Voltage | 12VDC |
Contact Form | SPST-NC (1 Form B) |
Contact Material | Tungsten (W) |
Contact Rating (Current) | 2A |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Must Operate Voltage | 9 VDC |
Must Release Voltage | 1.25 VDC |
Operate Time | 2ms |
Operating Temperature | -20В°C ~ 70В°C |
Package | Tray |
REACH Status | REACH Unaffected |
Release Time | 3ms |
RoHS Status | ROHS3 Compliant |
Series | DB -> |
Switching Voltage | 7000VAC, 7000VDC - Max |
Termination Style | PC Pin |
Contact Configuration | SP-NC |
Contact Resistance | 250 mΩ |
Isolation Coil To Contact | 10kV ac/dc |
Life | 1000000(Electrical)Cycles |
Maximum Operating Temperature | +70°C |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Power DC | 50 W |
Maximum Switching Voltage AC | 7000V |
Maximum Switching Voltage DC | 7000V dc |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 →+70°C |
Operating Time Including Bounce | 2ms |
Terminal Type | Through Hole |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.