SUS62412C, Isolated DC/DC Converters - Through Hole 6W 12V 0.5A Through Hole

SUS62412C, Isolated DC/DC Converters - Through Hole 6W 12V 0.5A Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
150 шт., срок 7-8 недель
5 710 руб.
от 10 шт.4 840 руб.
от 25 шт.4 780 руб.
Добавить в корзину 1 шт. на сумму 5 710 руб.
Номенклатурный номер: 8027762369
Артикул: SUS62412C
Бренд: Cosel

Описание

Power\DC/DC Converters

Технические параметры

Cooling Method Convection, Air-Cooled
Efficiency 86%
Factory Pack Quantity 1
Industry Industrial
Input Voltage 18 V to 36 V
Input Voltage Max 36 V
Input Voltage Min 18 V
Isolation Voltage 500 V
Maximum Operating Temperature +85 C
Mechanical Style Isolated
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 500 mA
Output Power 6 W
Output Voltage-Channel 1 12 V
Packaging Bulk
Product Isolated
Series SU
Brand: Cosel
Cooling Method: Convection, Air-Cooled
Efficiency: 86%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 36 V
Isolation Voltage: 500 V
Manufacturer: Cosel
Maximum Operating Temperature: +85 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 500 mA
Output Power: 6 W
Output Voltage-Channel 1: 12 V
Packaging: Bulk
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: SU
Subcategory: DC-DC Converter

Техническая документация

Datasheet SUS60505C
pdf, 281 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.