84134000, Solid State Relays - Industrial Mount 10A/240Vac DC In ZC

Фото 1/3 84134000, Solid State Relays - Industrial Mount 10A/240Vac DC In ZC
Изображения служат только для ознакомления,
см. техническую документацию
14 660 руб.
от 25 шт.13 240 руб.
от 50 шт.12 870 руб.
Добавить в корзину 1 шт. на сумму 14 660 руб.
Номенклатурный номер: 8027762405
Артикул: 84134000
Бренд: Crydom

Описание

Relays and I/O Modules\Solid State Relay\Solid State Relays - Industrial Mount
Solid State SPST-NO (1 Form A) Hockey Puck

Технические параметры

Contact Form SPST(1 Form A)
Control Voltage Range 3 VDC to 32 VDC
Factory Pack Quantity 20
Input Current 10 mA to 15 mA
IP Rating IP00
Load Current Rating 10 A
Load Voltage Rating 24 VAC to 280 VAC
Maximum Operating Temperature +80 C
Minimum Operating Temperature -40 C
Mounting Style Panel Mount
Package - Case Hockey Puck
Product Solid State Relays
Relay Contact Form 1 Form A(SPST-NO)
Series GN
Termination Style Screw
Type Indicator
Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.41.0060
Load Current 10A
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Chassis Mount
Other Related Documents http://www.crydom.com/en/service/ce_declaration_of
Output Type AC, Zero Cross
Package Bulk
Package / Case Hockey Puck
RoHS Status RoHS Compliant
Voltage - Input 3 ~ 32VDC
Voltage - Load 24V ~ 280V

Техническая документация