CQB50W12-72S05, Isolated DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 30 to 50 Watt, 12:1 Input Range, for Railway System
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 шт., срок 7-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 270 руб.
от 5 шт. —
21 360 руб.
от 10 шт. —
19 680 руб.
от 50 шт. —
15 815.78 руб.
Добавить в корзину 1 шт.
на сумму 22 270 руб.
Альтернативные предложения1
Описание
Power\DC/DC Converters
Ultra-Wide Input Range DC-DC ConvertersCincon Ultra-Wide Input Range DC-DC Converters offer 20W to 600W wide power input range for various needs of customer application power conversion. These converters accommodate circumstances like inadequately regulated power supplies and have a higher capability to withstand spikes and transient voltages. These DC-DC converters convert any on-board available voltage inputs that generate less power loss and reduce costs/inventory of the supply chain. The Ultra-wide converters are handy in battery applications and deliver a steady and slightly high rated voltage. Typical applications include industrial, transportation, medical, and railway applications.
Технические параметры
Factory Pack Quantity | 1 |
Industry | Industrial |
Input Voltage | 14 V to 160 V |
Input Voltage Max | 160 V |
Input Voltage Min | 14 V |
Isolation Voltage | 3 kV |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Outputs | 1 Output |
Output Current-Channel 1 | 6 A |
Output Power | 50 W |
Output Voltage-Channel 1 | 5 V |
Product | Isolated |
Series | CQB50W12 |
Applications | ITE (Commercial), Railway |
Control Features | Enable, Active High |
Current - Output (Max) | 6A |
ECCN | EAR99 |
Efficiency | 83% |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 100В°C (With Derating) |
Package | Tray |
Package / Case | Module |
Power (Watts) | 30W |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 2.28"" L x 1.45"" W x 0.50"" H (57.9mm x 36.8mm x |
Supplier Device Package | Module |
Type | Isolated Module |
Voltage - Input (Max) | 160V |
Voltage - Input (Min) | 14V |
Voltage - Isolation | 3kV |
Voltage - Output 1 | 5V |
Brand: | Cincon |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 160 V |
Input Voltage, Min: | 14 V |
Input Voltage: | 14 V to 160 V |
Isolation Voltage: | 3 kV |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 6 A |
Output Power: | 50 W |
Output Voltage-Channel 1: | 5 V |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | CQB50W12 |
Subcategory: | DC-DC Converter |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.