CFB600-24S28, Isolated DC/DC Converters - Through Hole DC-DC Converter, Full Brick, 600 Watt, 2:1 Input Range, 18-36VDC Input, 28VDC Output

Фото 1/4 CFB600-24S28, Isolated DC/DC Converters - Through Hole DC-DC Converter, Full Brick, 600 Watt, 2:1 Input Range, 18-36VDC Input, 28VDC Output
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 7-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
53 280 руб.
от 5 шт.49 590 руб.
от 10 шт.48 100 руб.
Добавить в корзину 1 шт. на сумму 53 280 руб.
Альтернативные предложения1
Номенклатурный номер: 8027763389
Артикул: CFB600-24S28

Описание

Power\DC/DC Converters
Изолированный модуль DC DC Converter 1 Выход 28 В 21,5 А 18 В - вход 36 В

Технические параметры

Efficiency 90%
Factory Pack Quantity 1
Industry Industrial
Input Voltage 18 V to 36 V
Input Voltage Max 36 V
Input Voltage Min 18 V
Isolation Voltage 1.5 kV
Maximum Operating Temperature +100 C
Mechanical Style Isolated
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 21.5 A
Output Power 600 W
Output Voltage-Channel 1 28 V
Package - Case Full Brick
Product Isolated
Series CFB600
Applications ITE (Commercial)
Control Features Enable, Active Low
Current - Output (Max) 21.5A
ECCN EAR99
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
HTSUS 8504.40.9580
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 100В°C (With Derating)
Package Box
Package / Case Full Brick
Power (Watts) 602W
RoHS Status ROHS3 Compliant
Size / Dimension 4.60"" L x 2.40"" W x 0.50"" H (116.8mm x 61.0mm x
Supplier Device Package Full Brick
Type Isolated Module
Voltage - Input (Max) 36V
Voltage - Input (Min) 18V
Voltage - Isolation 1.5kV
Voltage - Output 1 28V
Brand: Cincon
Efficiency: 90%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 36 V
Isolation Voltage: 1.5 kV
Manufacturer: Cincon
Maximum Operating Temperature: +100 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 21.5 A
Output Power: 600 W
Output Voltage-Channel 1: 28 V
Package / Case: Full Brick
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CFB600
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 1022 КБ
Datasheet
pdf, 1076 КБ
Datasheet
pdf, 333 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.