551-0407F, LED Circuit Board Indicators HI EFF RED DIFFUSED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6536 шт., срок 7-8 недель
160 руб.
от 300 шт. —
110 руб.
от 800 шт. —
106 руб.
от 3300 шт. —
92.02 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Альтернативные предложения1
Описание
Optoelectronics and Displays\LED Indication
Dialight's 551-xx07 series are a family of LED CBI® circuit board indicators. The consist of one 3mm (T-1) LED in a black plastic housing with a high centreline of 4.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Type | Uni-Color |
Product Category | Standard LED |
Color | Red |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 2.89x2.89x2.54 |
Lens Appearance | Diffused |
Mounting Orientation | Right Angle |
Intensity | 10mcd |
Peak Wavelength (nm) | 650 |
Viewing Angle (°) | 45 |
Maximum Forward Current (mA) | 20 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 3 |
Reverse Voltage (V) | 3(Min) |
Maximum Power Dissipation (mW) | 60 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Supplier Color | Red |
High Power | No |
High Brightness | No |
Packaging | Bulk |
Pin Count | 2 |
Mounting | Through Hole |
Package Height | 7.11 |
Package Length | 8.89 |
Package Width | 4.32 |
PCB changed | 2 |
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 10 mA |
Illumination Color: | Red |
Lens Color/Style: | Tinted |
Lens Shape: | Dome |
Luminous Intensity: | 10 mcd |
Manufacturer: | Dialight |
Mounting Type: | Through Hole |
Number of LEDs: | 1 |
Orientation: | Right Angle |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Series: | 551 |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 2 V |
Viewing Angle: | 45 deg |
Wavelength: | 650 nm |
Dominant Wavelength | 650 nm |
LED Colours | Red |
LED Orientation | Right Angle |
Mounting Type | Through Hole |
Number of Pins | 2 |
Supply Voltage | 2 V |
Viewing Angle | 45 ° |
Width | 4.32mm |
Техническая документация
Datasheet
pdf, 407 КБ
Datasheet 551-0707F
pdf, 73 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.