D2425P, Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC

Фото 1/2 D2425P, Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC
Изображения служат только для ознакомления,
см. техническую документацию
13 320 руб.
от 29 шт.11 240 руб.
от 57 шт.10 920 руб.
Добавить в корзину 1 шт. на сумму 13 320 руб.
Альтернативные предложения1
Номенклатурный номер: 8027763552
Артикул: D2425P
Бренд: Crydom

Описание

Relays and I/O Modules\Solid State Relay
Solid State SPST-NO (1 Form A) Hockey Puck

Технические параметры

Contact Form SPST(1 Form A)
Control Voltage Range 3 VDC to 32 VDC
Factory Pack Quantity 20
Input Current 7 mA to 12 mA
IP Rating IP00
Load Current Rating 25 A
Load Voltage Rating 24 VAC to 280 VAC
Maximum Operating Temperature +80 C
Minimum Operating Temperature -40 C
Mounting Style Panel Mount
Output Type SCR
Product Solid State Relays
Relay Contact Form 1 Form A(SPST-NO)
Selling Alternatives CSW2425P
Termination Style Screw
Type Controller
Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.49.0080
Load Current 25A
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Chassis Mount
Other Related Documents http://www.crydom.com/en/service/ce_declaration_of
Package Bulk
Package / Case Hockey Puck
RoHS Status RoHS Compliant
Series 1 ->
Voltage - Input 3 ~ 32VDC
Voltage - Load 24V ~ 280V

Техническая документация