GLCA01A2A, Limit Switches Side Rotary w/Roller -Adjustable
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 090 руб.
от 4 шт. —
22 930 руб.
от 8 шт. —
20 620 руб.
от 34 шт. —
17 723.99 руб.
Добавить в корзину 1 шт.
на сумму 24 090 руб.
Описание
Switches\Limit Switches
Switch SPDT Chassis Mount
Технические параметры
Actuator Type | Side Rotary, Adjustable Roller |
Circuit | SPDT |
Current Rating (Amps) | 6A (AC), 550mA (DC) |
Differential Travel | 12В° |
ECCN | EAR99 |
Features | Nylon Roller |
HTSUS | 8536.50.9040 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Mechanical Life | 10,000,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Operating Force | 12gfm |
Operating Position | 26В° |
Operating Temperature | -40В°C ~ 85В°C |
Overtravel | 49В° |
Package | Bulk |
Pretravel | 26В° |
RoHS Status | RoHS Compliant |
Series | GLS -> |
Switch Function | On-Mom |
Termination Style | Screw Terminal |
Voltage Rating - AC | 120V |
Voltage Rating - DC | 125V |
Action Type | Snap Action |
Connection Type | 1/2 in NPT |
Housing Material | Die Cast Zinc |
IP Rating | IP66 |
Maximum AC Voltage | 600V |
Maximum Current | 10A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Mounting Orientation | Side |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | SPDT |
Width | 30mm |