SNDH-T4P-G01, Speed Sensors 45mm Barrel, 4.5Vdc 1 Hz to 15kHz,OpFreQ

Фото 1/2 SNDH-T4P-G01, Speed Sensors 45mm Barrel, 4.5Vdc 1 Hz to 15kHz,OpFreQ
Изображения служат только для ознакомления,
см. техническую документацию
24 740 руб.
от 5 шт.23 780 руб.
от 10 шт.21 750 руб.
от 25 шт.18 271.40 руб.
Добавить в корзину 1 шт. на сумму 24 740 руб.
Номенклатурный номер: 8025455132
Артикул: SNDH-T4P-G01

Описание

Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Honeywell
Maximum Frequency: 15 kHz
Maximum Operating Temperature: +150 C
Maximum Output Current: 20 mA
Minimum Operating Temperature: -40 C
Operating Supply Current: 13.6 mA
Operating Supply Voltage: 18 V
Output Voltage: 500 mV to 17.5 V
Product Category: Speed Sensors
Product Type: Speed Sensors
Subcategory: Sensors
Supply Voltage - Max: 18 V
Termination Style: Connector
Type: Hall Effect
Factory Pack Quantity 1
Maximum Frequency 15 kHz
Maximum Operating Temperature +150 C
Maximum Output Current 20 mA
Minimum Operating Temperature -40 C
Operating Supply Current 13.6 mA
Operating Supply Voltage 18 V
Output Voltage 500 mV to 17.5 V
Supply Voltage - Max 18 V
Termination Style Connector
Type Hall Effect

Техническая документация

Datasheet
pdf, 306 КБ