PQC10-48-S5-O, Isolated DC/DC Converters - Through Hole dc-dc isolated, 10 W, 36-75 Vdc input, 5 Vdc, 2 A, single regulated output, SIP, ope

Фото 1/2 PQC10-48-S5-O, Isolated DC/DC Converters - Through Hole dc-dc isolated, 10 W, 36-75 Vdc input, 5 Vdc, 2 A, single regulated output, SIP, ope
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 6-7 недель
3 380 руб.
от 10 шт.2 780 руб.
от 20 шт.2 600 руб.
Добавить в корзину 1 шт. на сумму 3 380 руб.
Номенклатурный номер: 8027764377
Артикул: PQC10-48-S5-O
Бренд: CUI Inc

Описание

Power\DC/DC Converters
PQC10-O 10W 1/16th Brick DC/DC Converters

CUI Inc PQC10-O 10W 1/16th Brick DC/DC Converters feature 10W isolated output and a 2: 1 input range (36V DC to 75V DC ). The CUI Inc PQC10-O offers single regulated outputs and 1500V DC isolation in an industry-standard 1/16th brick package. These DC-DC converters include over-current, input under-voltage, over-voltage, and output short-circuit protection and are EN/BS EN 62368 certified.

Технические параметры

Factory Pack Quantity 60
Input Voltage 36 VDC to 75 VDC
Input Voltage Max 75 V
Input Voltage Min 36 V
Isolation Voltage 1.5 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 2 A
Output Power 10 W
Output Voltage-Channel 1 5 V
Package - Case SIP-8
Packaging Tray
Product Isolated
Series PQC10-O
Brand: CUI Inc.
Factory Pack Quantity: Factory Pack Quantity: 60
Input Voltage, Max: 75 VDC
Input Voltage, Min: 36 VDC
Input Voltage: 36 VDC to 75 VDC
Isolation Voltage: 1.5 kVDC
Manufacturer: CUI Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 2 A
Output Power: 10 W
Output Voltage-Channel 1: 5 VDC
Package / Case: SIP-8
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product: Isolated
Series: PQC10-O

Техническая документация

Datasheet
pdf, 1710 КБ
Datasheet
pdf, 1754 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.