CWD2410-10, Solid State Relays - Industrial Mount 0.15-10A 3-32VDC

Фото 1/3 CWD2410-10, Solid State Relays - Industrial Mount 0.15-10A 3-32VDC
Изображения служат только для ознакомления,
см. техническую документацию
14 870 руб.
от 26 шт.12 540 руб.
от 52 шт.12 190 руб.
Добавить в корзину 1 шт. на сумму 14 870 руб.
Альтернативные предложения1
Номенклатурный номер: 8027764415
Артикул: CWD2410-10
Бренд: Crydom

Описание

Relays and I/O Modules\Solid State Relay
Solid State SPST-NO (1 Form A) Hockey Puck

Технические параметры

Contact Form SPST(1 Form A)
Control Voltage Range 3 VDC to 32 VDC
Factory Pack Quantity 20
Input Current 10 mA to 15 mA
IP Rating IP20
Load Current Rating 10 A
Load Voltage Rating 24 VAC to 280 VAC
Maximum Operating Temperature +80 C
Minimum Operating Temperature -40 C
Mounting Style Panel Mount
Output Type SCR
Package - Case Hockey Puck
Packaging Bulk
Pd - Power Dissipation 500 mW
Product Solid State Relays
Relay Contact Form 1 Form A(SPST-NO)
Series CW24
Termination Style Screw
Type Indicator
Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.49.0080
Load Current 10A
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Chassis Mount
Other Related Documents http://www.crydom.com/en/service/ce_declaration_of
Package Bulk
Package / Case Hockey Puck
RoHS Status RoHS Compliant
Voltage - Input 3 ~ 32VDC
Voltage - Load 24V ~ 280V
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 10 mA to 15 mA
IP Rating: IP20
Load Current Rating: 10 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Package / Case: Hockey Puck
Packaging: Bulk
Pd - Power Dissipation: 500 mW
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: CW24
Subcategory: Relays
Termination Style: Screw
Type: Indicator

Техническая документация