CMX60D5, Solid State Relays - PCB Mount PCB SIP SSR, 60Vdc 5A, 3-10Vdc In

Фото 1/5 CMX60D5, Solid State Relays - PCB Mount PCB SIP SSR, 60Vdc 5A, 3-10Vdc In
Изображения служат только для ознакомления,
см. техническую документацию
10 000 руб.
от 39 шт.8 440 руб.
от 78 шт.8 210 руб.
от 195 шт.7 980.34 руб.
Добавить в корзину 1 шт. на сумму 10 000 руб.
Номенклатурный номер: 8027764618
Артикул: CMX60D5
Бренд: Crydom

Описание

Relays and I/O Modules\Solid State Relay
These MOSFET output solid state relays offer DC switching in a PCB style SIP package. Typically application is for the control of solenoid valves.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 3 VDC to 10 VDC
Factory Pack Quantity: Factory Pack Quantity: 40
Input Current: 15 mA
Input Voltage: 10 V
Load Current Rating: 5 A
Load Voltage Rating: 60 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package/Case: SIP-4
Packaging: Tray
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: CMX
Subcategory: Relays
Termination Style: Solder Pin
Type: Thin Profile
Contact Configuration SPST
Control Voltage Range 3 → 10 V dc
Load Voltage Range 0 → 60V dc
Maximum Control Voltage 10 V dc
Maximum Load Current 5 A
Maximum Load Voltage 60 V dc
Maximum Operating Temperature +80°C
Maximum Turn On Time 1ms
Minimum Control Voltage 3 V dc
Minimum Load Current 0 A
Minimum Load Voltage 0 V dc
Minimum Operating Temperature -30°C
Mounting Type PCB Mount
Off State Leakage Current 100 μA dc
Operating Temperature Range -30 →+80°C
Output Device MOSFET
Package Style SIP
Switching Type DC
Terminal Type Through Hole

Техническая документация