D1D40, Solid State Relays - Industrial Mount PM IP00 SSR 100VDC 40A,3.5-32VDC In

Фото 1/9 D1D40, Solid State Relays - Industrial Mount PM IP00 SSR 100VDC 40A,3.5-32VDC In
Изображения служат только для ознакомления,
см. техническую документацию
21 000 руб.
от 16 шт.18 990 руб.
от 32 шт.18 480 руб.
Добавить в корзину 1 шт. на сумму 21 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8027765029
Артикул: D1D40
Бренд: Crydom

Описание

Relays and I/O Modules\Solid State Relay
SSRs for controlling dc loads Extremely long operating life MOSFET technology relays can be connected in parallel to switch higher load currents

Технические параметры

Contact Form SPST(1 Form A)
Control Voltage Range 3.5 VDC to 32 VDC
Factory Pack Quantity 20
Input Current 10 mA to 15 mA
IP Rating IP00
Load Current Rating 40 A
Load Voltage Rating 1 VDC to 100 VDC
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Mounting Style Panel Mount
Output Type MOSFET
Package - Case Hockey Puck
Product Solid State Relays
Relay Contact Form 1 Form A(SPST-NO)
Selling Alternatives D1D40L
Series 1-DC
Termination Style Screw
Type Controller
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 3.5 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 10 mA to 15 mA
IP Rating: IP00
Load Current Rating: 40 A
Load Voltage Rating: 1 VDC to 100 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: MOSFET
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: 1-DC
Subcategory: Relays
Termination Style: Screw
Type: Controller
Load Voltage Range 0 → 100V dc
Maximum Control Voltage 32 V
Maximum Load Current 40 A
Maximum Load Voltage 100 V
Minimum Control Voltage 3.5 V dc
Minimum Load Current 1 mA
Mounting Type Surface Mount
Off State Leakage Current 0.1 mA
Operating Temperature Range -20 →+80°C
Output Device MOSFET
Standards Met UL

Техническая документация