TB114CD4722-007, Sensor Cables / Actuator Cables SPE T1 M8 Hybrid IP67 cable assembly, female straight, Double end, Cable length , 10m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 270 руб.
от 2 шт. —
32 060 руб.
Добавить в корзину 1 шт.
на сумму 35 270 руб.
Описание
Connectors\Circular Connectors
The TE Connectivity single pair ethernet cable assembly allows for a single open, scalable ethernet-based network within the automation system.
Технические параметры
Cable Length | 10 m |
Connector End A | M8 |
Connector End A Pin Count | 4 Position |
Connector End B | M8 |
Connector End B Pin Count | 4 Position |
Current Rating | 4 A, 8 A |
Factory Pack Quantity | 1 |
Gender | Female/Male |
IP Rating | IP67 |
Jacket Color | Black |
Jacket Material | Polyurethane(PUR) |
Packaging | Bulk |
Voltage Rating | 60 V |
Wire Gauge - AWG | 18 AWG, 22 AWG |
Connector 1 | SPE |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 2 | SPE |
Connector 2 Gender | Male |
Connector 2 Number of Contacts | 4 |
Connector 2 Orientation | Straight |
Outer Diameter | 12.5mm |
Outer Sheath Material | Nylon |
Series | TB114CD4722 |
Sheath Colour | Black |
Shield Type | Shielded |
Shielded/Unshielded | Shielded |
Terminated/Unterminated | Terminated |