MTC2S2405MC-R7, Isolated DC/DC Converters - SMD SM 2W 24V-5V 7-INCH REEL

Фото 1/2 MTC2S2405MC-R7, Isolated DC/DC Converters - SMD SM 2W 24V-5V 7-INCH REEL
Изображения служат только для ознакомления,
см. техническую документацию
150 шт., срок 6-7 недель
2 100 руб.
Кратность заказа 30 шт.
от 60 шт.2 030 руб.
Добавить в корзину 30 шт. на сумму 63 000 руб.
Номенклатурный номер: 8027765725
Артикул: MTC2S2405MC-R7

Описание

Power\DC/DC Converters
MTC2 2W 2: 1 Input Single-Output DC-DC Converters
Murata Power Solutions MTC2 2W 2: 1 Input Single-Output DC-DC Converters provide 2: 1 input ranges of 9V to 18V and 18V to 36V with outputs of 3.3V, 5V, and 12V at 2W. These components feature a fully regulated design with reinforced insulation to a working voltage of 250V RMS and continuous short-circuit protection. Murata MTC2 2W DC-DC converters include an output on/off control pin as well as regulated output voltage that is adjustable by ±10%. Typical applications include medical, industrial, telecommunications, battery-powered systems, and process automation.

Технические параметры

Application Industrial, Medical
ECCN EAR99
Efficiency 79.5%
Factory Pack Quantity 30
HTSUS 8504409580
Industry Medical, Industrial
Input Voltage 18 V to 36 V
Input Voltage Max 36 V
Input Voltage Min 18 V
Isolation Voltage 3 kV
Maximum Operating Temperature +105 C
Mechanical Style Isolated
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current-Channel 1 400 mA
Output Power 2 W
Output Voltage-Channel 1 5 V
Packaging Reel
Product Isolated
RoHS Status RoHS Compliant
Series MTC2
Application: Industrial, Medical
Brand: Murata Power Solutions
Efficiency: 79.5%
Factory Pack Quantity: Factory Pack Quantity: 30
Industry: Medical, Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 36 V
Isolation Voltage: 3 kV
Manufacturer: Murata
Maximum Operating Temperature: +105 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 400 mA
Output Power: 2 W
Output Voltage-Channel 1: 5 V
Packaging: Reel, Cut Tape
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: MTC2
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 909 КБ
Datasheet
pdf, 911 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.