CN50A24-5, Isolated DC/DC Converters - Through Hole 24Vin 5Vout 10A 50W Qtr Brick

CN50A24-5, Isolated DC/DC Converters - Through Hole 24Vin 5Vout 10A 50W Qtr Brick
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 790 руб.
от 10 шт.32 330 руб.
Добавить в корзину 1 шт. на сумму 37 790 руб.
Номенклатурный номер: 8027765873
Артикул: CN50A24-5
Бренд: TDK (TDK-Lambda)

Описание

Power\DC/DC Converters
CN-A24 Series Input DC-DC Converters
TDK Lambda CN-A24 Series Input DC-DC Converters are quarter-brick modules that function with a wide range of DC inputs from 14.4 to 36.0VDC. The CN-A24 Series series is available with output voltages of 5V, 12V, or 24VDC (adjustable ±10%). The CN50A24 DC-DC modules are ideal for both rolling stock and trackside equipment. This enables users to design cost-effective IEC61373 compliant systems without the risks associated with custom product designs and in a much shorter timeframe. 100W versions of these converters are included in the CN100A24 series. The CN50A24 series meets the stringent shock and vibration requirements of IEC61373 Category 1, Grade B.

Технические параметры

Brand: TDK-Lambda
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 14.4 V
Input Voltage: 14.4 V to 36 V
Isolation Voltage: 500 V
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 10 A
Output Power: 50 W
Output Voltage-Channel 1: 5 V
Package / Case: 1/4 Brick
Part # Aliases: CN50A24-5
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CN-A24
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 876 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.