78B08ST, DIP Switches / SIP Switches DIP Switch SPST 8 Pos Tape Seal
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4822 шт., срок 7-8 недель
810 руб.
от 141 шт. —
630 руб.
от 565 шт. —
577 руб.
от 1695 шт. —
367.58 руб.
Добавить в корзину 1 шт.
на сумму 810 руб.
Альтернативные предложения2
Описание
Switches\DIP Switches / SIP Switches
Dip-переключатель SPST 8-позиционный скользящий элемент со сквозным отверстием (стандарт) Привод 150 мА 30 В постоянного тока
Технические параметры
Actuator | Raised |
Actuator Style | Raised |
Contact Form | SPST |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Current Rating | 150 mA |
Factory Pack Quantity | 12 |
Illuminated | Non-Illuminated |
Life | 2000 Cycle |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Angle | Straight |
Mounting Style | PCB Mount |
Number of Positions | 8 Position |
Packaging | Tube |
Selling Alternatives | 78B08S |
Series | 78B |
Switch Type | DIP |
Terminal Pitch | 2.5 mm |
Termination Style | Solder Pin |
Voltage Rating DC | 30 VDC |
Actuator Level | Raised |
Actuator Type | Slide (Standard) |
Body Material | Thermoplastic |
Circuit | SPST |
Contact Finish | Gold |
Current Rating (Amps) | 150mA |
ECCN | EAR99 |
Electrical Life | 2,000 Cycles |
Features | Tape Seal |
Height Above Board | 0.315"" (8.00mm) |
HTSUS | 8536.50.9065 |
Length | 0.880"" (22.35mm) |
Mechanical Life | 2,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Pitch | 0.100"" (2.54mm), Full |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Voltage Rating | 30VDC |
Washable | Yes |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Type | DIP Switch |
Pole Throw Configuration | SPST |
Switch Configuration | OFF ON |
Maximum Current Rating (A) | 0.15@30VDC |
Maximum DC Voltage Rating (V) | 30 |
Dielectric Strength | 500Vrms |
Minimum Insulation Resistance (MOhm) | 5000 |
Maximum Contact Resistance (mOhm) | <=30 |
Electrical Life (Cycles) | 2000 |
Mechanical Life (Cycles) | 2000 |
Actuator Length (mm) | 1.27 |
Seal | Tape(Polyester Film)/Base |
Seal Location | Top/Base |
Mounting | Through Hole |
Terminal Pitch (mm) | 2.54 |
Number of Terminals | 16 |
Total Pitch (mm) | 17.78 |
Row Space (mm) | 7.62 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Body Length (mm) | 22.4 |
Body Depth (mm) | 9.65 |
Body Height (mm) | 6.73 |
Product Length (mm) | 22.4 |
Product Depth (mm) | 9.65 |
Product Height (mm) | 8 |
Automotive | No |
Electrical Life - (Cycles) | 2000/Switch |
Maximum Current Rating - (A) | 0.15@30VDC |
Maximum DC Voltage Rating - (V) | 30 |
Mechanical Life - (Cycles) | 2000/Switch |
Military | No |
Operating Temperature - (??C) | -40~85 |
Rad Hard | No |
Terminal Pitch - (mm) | 2.54 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары