PLA150F-12, Switching Power Supplies 150W 12V .08-1.7A AC-DC Power Supply
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 шт., срок 6-7 недель
14 160 руб.
от 10 шт. —
12 790 руб.
от 25 шт. —
11 990 руб.
Добавить в корзину 1 шт.
на сумму 14 160 руб.
Альтернативные предложения1
Описание
Power\Power Supplies
PLA AC-DC Power SuppliesCosel PLA AC-DC Power Supplies are enclosed AC-DC switching power supplies with harmonic attenuator (complies with IEC61000-3-2 Class A) and high efficiency. The PLA series features a wide temperature range of -20°C to +70°C (derating is required) and AC85 to 264V universal input (derating is required). Some versions also feature low power consumption, a low-profile design, and/or comply with SEMI F-47. Cosel PLA AC-DC Power Supplies are suitable for applications that include LED signage, automation, and test equipment.
Технические параметры
Factory Pack Quantity | 1 |
Industry | Industrial |
Input Frequency | 50 Hz/60 Hz |
Input Voltage | 85 VAC to 264 VAC |
Isolation Voltage | 3 kV |
Load Regulation | Regulated |
Mounting Style | Chassis |
Number of Outputs | 1 Output |
Open Frame-Enclosed | Enclosed |
Output Current-Channel 1 | 12.5 A |
Output Power | 150 W |
Output Voltage-Channel 1 | 12 VDC |
Packaging | Bulk |
Power - Convection | 150 W |
Product | Switching Supplies |
Series | PLA |
Brand: | Cosel |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Frequency: | 50 Hz/60 Hz |
Input Voltage: | 85 VAC to 264 VAC |
Isolation Voltage: | 3 kV |
Load Regulation: | Regulated |
Manufacturer: | Cosel |
Mounting Style: | Chassis |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Output Current-Channel 1: | 12.5 A |
Output Power: | 150 W |
Output Voltage-Channel 1: | 12 VDC |
Packaging: | Bulk |
Power - Convection: | 150 W |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Series: | PLA |
Subcategory: | AC-DC Power Supply |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.