CHB350-24S24, Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 350 Watt, 2:1 Input Range, Single Output, 18-36VDC Input

Фото 1/2 CHB350-24S24, Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 350 Watt, 2:1 Input Range, Single Output, 18-36VDC Input
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 120 руб.
от 5 шт.33 810 руб.
от 10 шт.32 800 руб.
Добавить в корзину 1 шт. на сумму 37 120 руб.
Номенклатурный номер: 8027766579
Артикул: CHB350-24S24

Описание

Power\DC/DC Converters
CHB350 231W to 350W DC-DC Converters

Cincon CHB350 Series 231W to 350W DC-DC Converters feature isolated output voltages of 3.3V, 5V, 12V, 24V, and 28V DC and operate at 92.5% efficiency. The half-brick package offers a 2: 1 input range and provides 231W to 350W of output power. The input voltage range of the CHB350 series is 18V DC to 36V DC and 36V DC to 75V DC. The Cincon CHB350 DC-DC Converters operate between -40°C and +100°C. Additional features include input under-voltage protection, over current/voltage/temperature protections, short circuit protection, and remote On/Off control.

Технические параметры

Cooling Method Convection
Efficiency 89%
Factory Pack Quantity 1
Industry Industrial
Input Voltage 18 V to 36 V
Input Voltage Max 36 V
Input Voltage Min 18 V
Isolation Voltage 1.5 kV
Maximum Operating Temperature +100 C
Mechanical Style Isolated
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 14.6 A
Output Power 350 W
Output Voltage-Channel 1 24 V
Package - Case Half Brick
Product Isolated
Series CHB350
Brand: Cincon
Cooling Method: Convection
Efficiency: 89%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 36 V
Isolation Voltage: 1.5 kV
Manufacturer: Cincon
Maximum Operating Temperature: +100 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 14.6 A
Output Power: 350 W
Output Voltage-Channel 1: 24 V
Package / Case: Half Brick
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CHB350
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 199 КБ
Datasheet
pdf, 219 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.