LPS105-M, Switching Power Supplies 150W 24V @ 4.2-6.3A

LPS105-M, Switching Power Supplies 150W 24V @ 4.2-6.3A
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 7-8 недель
18 860 руб.
от 10 шт.17 030 руб.
Добавить в корзину 1 шт. на сумму 18 860 руб.
Альтернативные предложения1
Номенклатурный номер: 8027766707
Артикул: LPS105-M

Описание

Power\Power Supplies
Artesyn Embedded Technologies Open Frame Power Supplies - LPS100-M, LPT100-M Series
Artesyn Embedded Technologies LPS100-M and LPT100-M Series Open Frame Power Supplies feature an input voltage between 90 and 264Vac. With a 2" x 4" footprint, both series are less than 1U high and offer active power factor correction, remote sense, power fail, adjustable main output, and class B EMI filter, as well as protections for overvoltage, overload, and thermal overload. The Emerson LPS100-M Series (150W) and LPT100-M (130W) SeriesOpen Frame Power Suppliesare EN6100-3-2 compliant and have ITE safeties, non-patient contact, and non-patient critical medical safety approvals.

Технические параметры

Approvals: EN60601-1
Brand: Artesyn Embedded Technologies
Compliance: EN60601-1
Factory Pack Quantity: Factory Pack Quantity: 40
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 90 VAC to 264 VAC, 120 VDC to 300 VDC
Manufacturer: Artesyn Embedded Technologies
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 4.2 A
Output Power: 150 W
Output Voltage-Channel 1: 24 VDC
Power - Convection: 100 W
Power - Forced Air: 150 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: LPS100-M
Subcategory: AC-DC Power Supply
Вес, г 200

Техническая документация

Datasheet
pdf, 365 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.