MPDCD3, Solid State Relays - PCB Mount PCB SIP SSR 60VDC 3A, 3-32VDC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 460 руб.
от 12 шт. —
7 510 руб.
от 47 шт. —
6 930 руб.
Добавить в корзину 1 шт.
на сумму 8 460 руб.
Описание
Relays and I/O Modules\Solid State Relay
Описание Реле: полупроводниковое, Uупр: 3-32ВDC, 3А, 3-60ВDC, THT, SIP Характеристики Категория | Реле полупроводниковое |
Тип | постоянного тока |
Технические параметры
Contact Form | SPST(1 Form A) |
Control Voltage Range | 3 VDC to 32 VDC |
Factory Pack Quantity | 30 |
Input Current | 23 mA |
Input Voltage | 32 V |
Load Current Rating | 3 A |
Load Voltage Rating | 60 VDC |
Maximum Operating Temperature | +80 C |
Minimum Operating Temperature | -40 C |
Mounting Style | PCB Mount |
Output Type | MOSFET |
Package - Case | SIP-4 |
Product | Solid State Relays |
Relay Contact Form | 1 Form A(SPST-NO) |
Series | MP |
Termination Style | Solder Pin |
Type | Controller |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0055 |
Load Current | 3A |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Package | Bulk |
Package / Case | 4-SIP |
RoHS Status | RoHS Compliant |
Supplier Device Package | 4-SIP |
Voltage - Input | 3 ~ 32VDC |
Voltage - Load | 3V ~ 60V |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 3 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Input Current: | 23 mA |
Input Voltage: | 32 V |
Load Current Rating: | 3 A |
Load Voltage Rating: | 60 VDC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Output Type: | MOSFET |
Package / Case: | SIP-4 |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | MP |
Subcategory: | Relays |
Termination Style: | Solder Pin |
Type: | Controller |
Capacitance | 8pF |
Load Voltage Range | 3 → 60V dc |
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 3 A |
Maximum Load Voltage | 60 V dc |
Maximum Turn On Time | 0.1 MS |
Minimum Control Voltage | 3 V dc |
Minimum Load Current | 0.02 A |
Minimum Load Voltage | 3 V dc |
Off State Leakage Current | 5 mArms |
Operating Temperature Range | -40 →+80°C |
Output Device | MOSFET |
Standards Met | UL |
Switching Type | Zero Cross |
Terminal Type | PCB Pin |
Техническая документация
Crydom реле
pdf, 1351 КБ
Datasheet
pdf, 587 КБ
Datasheet
pdf, 480 КБ
Datasheet
pdf, 588 КБ
Datasheet D2475PG
pdf, 417 КБ
Datasheet D2475PG
pdf, 442 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ