D24125T-10, Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 280VAC/125A, 3-32VDC In, Instantaneous

D24125T-10, Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 280VAC/125A, 3-32VDC In, Instantaneous
Изображения служат только для ознакомления,
см. техническую документацию
32 100 руб.
от 10 шт.26 620 руб.
Добавить в корзину 1 шт. на сумму 32 100 руб.
Номенклатурный номер: 8004680889
Артикул: D24125T-10
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount

Технические параметры

Brand: Crydom
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 3.4 mA to 30 mA
IP Rating: IP00
Load Current Rating: 125 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: 1T
Subcategory: Relays
Type: Controller
Вес, г 75

Техническая документация