84134870, Solid State Relays - Industrial Mount 30A/50Vdc DC In FET

Фото 1/2 84134870, Solid State Relays - Industrial Mount 30A/50Vdc DC In FET
Изображения служат только для ознакомления,
см. техническую документацию
21 310 руб.
от 17 шт.19 240 руб.
от 34 шт.18 710 руб.
Добавить в корзину 1 шт. на сумму 21 310 руб.
Номенклатурный номер: 8027767712
Артикул: 84134870
Бренд: Crydom

Описание

Relays and I/O Modules\Solid State Relay

Технические параметры

Contact Form SPST(1 Form A)
Control Voltage Range 3 VDC to 32 VDC
Factory Pack Quantity 20
Input Current 10 mA to 15 mA
IP Rating IP00
Load Current Rating 30 A
Load Voltage Rating 1 VDC to 50 VDC
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Mounting Style Panel Mount
Output Type MOSFET
Package - Case Hockey Puck
Product Solid State Relays
Relay Contact Form 1 Form A(SPST-NO)
Series GN
Termination Style Screw
Type Indicator
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 10 mA to 15 mA
IP Rating: IP00
Load Current Rating: 30 A
Load Voltage Rating: 1 VDC to 50 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: MOSFET
Package / Case: Hockey Puck
Part # Aliases: GN84134870
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: GN
Subcategory: Relays
Termination Style: Screw
Type: Indicator

Техническая документация