AXA000BB18-L, Isolated DC/DC Converters - Through Hole 10W 9-36Vin +/-12V 0.41A

AXA000BB18-L, Isolated DC/DC Converters - Through Hole 10W 9-36Vin +/-12V 0.41A
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 7-8 недель
9 290 руб.
от 10 шт.8 250 руб.
Добавить в корзину 1 шт. на сумму 9 290 руб.
Номенклатурный номер: 8027769035
Артикул: AXA000BB18-L

Описание

Power\DC/DC Converters
AXA 10W DC-DC Converters Artesyn Embedded Technologies AXA 10W DC-DC Converters are single or dual output modules that deliver up to 10W output power. These DC-DC converters operate with 87% typical efficiency and high thermal performance over a -40ºC to +85ºC temperature range. Artesyn AXA 10W DC-DC Converters feature an ultra-wide 4: 1 input range with excellent output voltage regulation. These DC-DC converters are ideal for use in battery operated equipment, instrumentation, and distributed power applications.Learn More

Технические параметры

Brand: Artesyn Embedded Technologies
Efficiency: 86%
Factory Pack Quantity: 10
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 1.5 kV
Manufacturer: Artesyn Embedded Technologies
Maximum Operating Temperature: +85 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 410 mA
Output Current-Channel 2: 410 mA
Output Power: 10 W
Output Voltage-Channel 1: 12 V
Output Voltage-Channel 2: -12 V
Package/Case: DIP-6
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 209 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.