D2425-B, Solid State Relays - Industrial Mount 25A 240VAC DC

Фото 1/2 D2425-B, Solid State Relays - Industrial Mount 25A 240VAC DC
Изображения служат только для ознакомления,
см. техническую документацию
14 730 руб.
от 24 шт.13 300 руб.
от 48 шт.12 930 руб.
Добавить в корзину 1 шт. на сумму 14 730 руб.
Альтернативные предложения1
Номенклатурный номер: 8027769200
Артикул: D2425-B
Бренд: Crydom

Описание

Relays and I/O Modules\Solid State Relay
Solid State SPST-NC (1 Form B) Hockey Puck

Технические параметры

Circuit SPST-NC (1 Form B)
ECCN EAR99
HTSUS 8536.49.0080
Load Current 25A
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Chassis Mount
Other Related Documents http://www.crydom.com/en/service/ce_declaration_of
Output Type AC, Zero Cross
Package Bulk
Package / Case Hockey Puck
RoHS Status RoHS Compliant
Series 1 ->
Termination Style Screw Terminal
Voltage - Input 3 ~ 32VDC
Voltage - Load 24V ~ 280V
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 3.4 mA to 30 mA
IP Rating: IP00
Load Current Rating: 25 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Package/Case: Hockey Puck
Pd - Power Dissipation: 500 mW
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
REACH - SVHC: Details
Relay Contact Form: 1 Form B(SPST-NC)
Series: Series 1
Subcategory: Relays
Termination Style: Screw
Type: Controller
Вес, г 75

Техническая документация