1PB42, Pushbutton Switches ON-MOM SPDT 5A @ 250VAC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
65 250 руб.
Добавить в корзину 1 шт.
на сумму 65 250 руб.
Описание
Switches\Pushbutton Switches
Pushbutton Switch SPDT Standard Panel Mount, Front
Технические параметры
Actuator | Round |
Actuator Style | Round |
Contact Form | SPDT |
Current Rating | 5 A |
Factory Pack Quantity | 1 |
Illuminated | Non-Illuminated |
Mounting Style | Panel Mount |
Product | Standard Switches |
Switch Function | ON-(OFF), OFF-(ON) |
Termination Style | Solder Lug |
Voltage Rating AC | 250 VAC |
Voltage Rating DC | 30 VDC |
Actuator Type | Round, Button |
Circuit | SPDT |
Color - Actuator/Cap | Black |
Current Rating (Amps) | 5A (AC/DC) |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount, Front |
Package | Bulk |
RoHS Status | RoHS non-compliant |
Series | PB -> |
Type | Standard |
Voltage Rating - AC | 250V |
Voltage Rating - DC | 30V |
Actuator Color | Black |
Automotive | No |
Body Orientation | Straight |
Bushing Type | Threaded |
ECCN (US) | EAR99 |
Electrical Life (Cycles) | 50000 |
Maximum Current Rating (A) | 5@250VAC 30VDC |
Mechanical Life (Cycles) | 50000 |
Mounting | Panel Mount |
Number of Terminals | 3 |
Part Status | Unconfirmed |
Pole Throw Configuration | SPDT |
PPAP | No |
Seal Description | O-Ring |
Seal Location | Panel |
Switch Configuration | N.O./N.C. |
Thread Size | 15/32-32 |