0151341400, Rectangular Cable Assemblies Picoblade 14 Circuit 50MM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 280 руб.
Добавить в корзину 1 шт.
на сумму 1 280 руб.
Описание
Wire and Cables\Cable Assemblies
Cable Assembly UL 1061 0.05m 28AWG Wire to Board to Wire to Board 14 to 14 POS F-F Crimp-Crimp PicoBlade Bag
Технические параметры
Cable Length | 50 mm |
Connector End A Pin Count | 14 Position |
Connector End B Pin Count | 14 Position |
Current Rating | 1 A |
Factory Pack Quantity | 2000 |
Gender | Female/Female |
Jacket Material | Polyester(Mylar) |
Packaging | Bag |
Pitch | 1.25 mm |
Product | Discrete Wire Cable Assemblies |
Series | 15134 |
Tradename | PicoBlade |
Voltage Rating | 125 V |
Wire Gauge - AWG | 28 AWG |
Automotive | No |
Cable Type | UL 1061 |
Color | Black |
Connector Orientation | Straight to Straight |
Connector Type A | Wire to Board |
Connector Type B | Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Contact Termination | Crimp-Crimp |
ECCN (US) | EAR99 |
Maximum Current Rating (A) | 1/Contact |
Maximum Voltage Rating | 125V |
Number of Contacts | 14 to 14 |
Part Status | Active |
PPAP | No |
Wire Size (AWG) | 28 |
Техническая документация
Datasheet
pdf, 58 КБ