CQB150W-24S28, Isolated DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 150 Watt, 4:1 Input Range, Single Output, 28VDC Outp

Фото 1/3 CQB150W-24S28, Isolated DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 150 Watt, 4:1 Input Range, Single Output, 28VDC Outp
Изображения служат только для ознакомления,
см. техническую документацию
34 шт., срок 7-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
30 190 руб.
от 5 шт.27 500 руб.
от 10 шт.26 680 руб.
Добавить в корзину 1 шт. на сумму 30 190 руб.
Альтернативные предложения2
Номенклатурный номер: 8027770024
Артикул: CQB150W-24S28

Описание

Power\DC/DC Converters
Изолированный модуль DC DC Converter 1 Выход 28 В 5,4 А Вход 9 В - 36 В

Технические параметры

Factory Pack Quantity 1
Industry Industrial
Input Voltage 9 V to 36 V
Input Voltage Max 36 V
Input Voltage Min 9 V
Isolation Voltage 2.25 kV
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 5.4 A
Output Power 150 W
Output Voltage-Channel 1 28 V
Package - Case 1/4 Brick
Product Isolated
Series CQB150W
Applications ITE (Commercial)
Control Features Enable, Active High
Current - Output (Max) 5.4A
ECCN EAR99
Efficiency 90%
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
HTSUS 8504.40.9580
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 105В°C (With Derating)
Package Tray
Package / Case Module
Power (Watts) 151W
RoHS Status ROHS3 Compliant
Size / Dimension 2.28"" L x 1.45"" W x 0.50"" H (57.9mm x 36.8mm x
Supplier Device Package Module
Type Isolated Module
Voltage - Input (Max) 36V
Voltage - Input (Min) 9V
Voltage - Isolation 2.25kV
Voltage - Output 1 28V
Brand: Cincon
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 2.25 kV
Manufacturer: Cincon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 5.4 A
Output Power: 150 W
Output Voltage-Channel 1: 28 V
Package / Case: 1/4 Brick
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CQB150W
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 563 КБ
Datasheet
pdf, 502 КБ
Datasheet
pdf, 1032 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.