DDA250N-S1PX-12-001, Non-Isolated DC/DC Converters DC DC CONVERTER 12V 250W

Фото 1/3 DDA250N-S1PX-12-001, Non-Isolated DC/DC Converters DC DC CONVERTER 12V 250W
Изображения служат только для ознакомления,
см. техническую документацию
95 шт., срок 6-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
43 790 руб.
от 25 шт.40 320 руб.
Добавить в корзину 1 шт. на сумму 43 790 руб.
Номенклатурный номер: 8027770165
Артикул: DDA250N-S1PX-12-001
Бренд: TDK (TDK-Lambda)

Описание

Power\DC/DC Converters
DDA Non-Isolated DIN Rail DC-DC Converters
TDK Lambda DDA Non-Isolated DIN Rail DC-DC Converters utilize step-down non-isolated power modules that operate in an input range of 9V DC up to 53V DC with a wide adjustable output voltage range of 3.3V to 24V. Positive remote sense, remote on/off, and individual power good signals are standard features. The convection and forced-air-cooled DDA devices are highly efficient, up to 95%, reducing internal waste heat for reliable operation. The 3 available models measure 123.4mm (H) x 115mm (D) x 36.5mm (W), providing additional space on the DIN rail.

Технические параметры

Factory Pack Quantity 12
Industry Industrial
Input Voltage Max 53 V
Input Voltage Min 9 V
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Number of Outputs 1 Output
Output Current-Channel 1 20 A
Output Power 250 W
Output Voltage-Channel 1 12 V
Packaging Box
Product Non-Isolated/POL
Series DDA
Brand: TDK-Lambda
Factory Pack Quantity: Factory Pack Quantity: 12
Industry: Industrial
Input Voltage, Max: 53 V
Input Voltage, Min: 9 V
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Number of Outputs: 1 Output
Output Current-Channel 1: 20 A
Output Power: 250 W
Output Voltage-Channel 1: 12 V
Part # Aliases: DDA250N-S1PX-12-001
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: DDA
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 952 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.