A41-130-230, Power Transformers 50\60 Hz, Laminated Transformer

Фото 1/2 A41-130-230, Power Transformers 50\60 Hz, Laminated Transformer
Изображения служат только для ознакомления,
см. техническую документацию
225 шт., срок 7-8 недель
7 950 руб.
Добавить в корзину 1 шт. на сумму 7 950 руб.
Номенклатурный номер: 8027770974
Артикул: A41-130-230
Бренд: Signal Transformer

Описание

Magnetics\Power Transformer
Power Transformer 4000Vrms 130VA 12 Terminal Quick Connect/Solder Lug Flange Mount

Технические параметры

Factory Pack Quantity 1
Mounting Style Chassis
Operating Frequency 50 Hz/60 Hz
Power Rating 130 VA
Primary Voltage Rating 115 VAC, 230 VAC
Primary Winding Dual Primary Winding
Secondary Current Rating 570 mA/1.14 A
Secondary Voltage Rating 230 V CT/115 V
Secondary Winding Dual Secondary Winding
Series A41
Termination Style Quick Connects
Tradename All-4-One
Type International Series Transformer
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
High Potential 4000Vrms
Lead Style Quick Connect|Solder Lug
Mounting Flange Mount
Number of Terminals 12
Part Status Active
PPAP No
Primary Configuration Dual
Primary Side Connection Parallel|Series
Primary Side Voltage (V) 115|230
Secondary Configuration Dual
Secondary Side Connection Parallel|Series
Secondary Side Current (mA) 1140|570
Secondary Side Voltage (V) 115|230
Transformer Type Power Transformer

Техническая документация

Datasheet
pdf, 1209 КБ
Datasheet
pdf, 2400 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.